-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2472
|
Newark | Terminals 250 Ultra-Pod Rcpt 18-14 Br |Amp Te Connectivity 521997-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1940 | Buy Now |
DISTI #
99X5731
|
Newark | Ultra-Pod 250 Assy Rec 18-14 Awg Br |Te Connectivity 521997-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 | Buy Now |
DISTI #
A108302CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5416 In Stock |
|
$0.1465 / $0.3300 | Buy Now |
DISTI #
521997-1
|
Avnet Americas | 250 ULTRA-POD RCPT 18-14 BR - Tape and Reel (Alt: 521997-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 | Buy Now |
DISTI #
571-521997-1
|
Mouser Electronics | Terminals 250 ULTRA-POD RCPT 18-14 BR RoHS: Compliant | 7690 |
|
$0.1460 / $0.3300 | Buy Now |
|
Future Electronics | ULTRA-POD 250 ASSY REC 18-14 AWG BR RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1550 | Buy Now |
DISTI #
AMP521997-1
|
Heilind Electronics | 250 ULTRA-POD RCPT 18-14 | Americas - 0 in Stock |
|
$0.1723 / $0.1749 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY REC 18-14 AWG BR RoHS: Compliant |
2000 Partner Stock |
|
$0.1587 / $0.1901 | Buy Now |
DISTI #
73586023
|
Verical | Quick Disconnect Terminal 14-18AWG Brass Natural RCP 34.7mm T/R Min Qty: 24000 Package Multiple: 24000 | Americas - 24000 |
|
$0.1921 | Buy Now |
DISTI #
16823448
|
Verical | Quick Disconnect Terminal 14-18AWG Brass Natural RCP 34.7mm T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521997-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521997-1
TE Connectivity
ULTRA-POD 250 ASSY REC 18-14 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.17 inch | |
Cable Entry-Min | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.08 mm2 | |
Insulator Material | POLYAMIDE | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |