Part Details for 521R14720CTR by CTS Corporation
Overview of 521R14720CTR by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521R14720CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-521R14720CTR-ND
|
DigiKey | XTAL OSC TCXO 14.7456MHZ HCMOS Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9416 | Buy Now |
DISTI #
521R14720CTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 14.7456MHz ±2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 521R14720CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3777 / $2.1502 | Buy Now |
DISTI #
774-521R14720CTR
|
Mouser Electronics | TCXO Oscillators 2.5mm x 2.0mm Surface Mount HCMOS TCXO, 14.745600MHz, +3.0V, 2.0ppm Stability, -20/+70 C, 3k/reel RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.8400 | Buy Now |
DISTI #
521R14720CTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 14.7456MHz ±2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 521R14720CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3777 / $2.1502 | Buy Now |
DISTI #
521R14720CTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 14.7456MHz ±2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 521R14720CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3777 / $2.1502 | Buy Now |
Part Details for 521R14720CTR
521R14720CTR CAD Models
521R14720CTR Part Data Attributes:
|
521R14720CTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
521R14720CTR
CTS Corporation
HCMOS Output Clock Oscillator, 14.7456MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,64/48 | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |