Part Details for 5220 by Keystone Electronics Corp
Overview of 5220 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-5220-ND
|
DigiKey | BATT CNTCT SPRING MULTI SLDR LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
37072 In Stock |
|
$0.1300 / $0.2700 | Buy Now |
DISTI #
534-5220
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs AA Neg Contact RoHS: Compliant | 39317 |
|
$0.1280 / $0.2600 | Buy Now |
DISTI #
71135149
|
RS | Battery Contact w/Tab & Lance, Spring | Keystone Electronics 5220 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.2430 | RFQ |
|
Future Electronics | Single Nickel Plated AA Female Battery Contact RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 500 Container: Bulk | 228Bulk |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
KEY5220
|
Heilind Electronics | AA FEMALE BATTERY CONTACT | Americas - 375 in Stock |
|
$0.2093 | Buy Now |
DISTI #
KEYS5220
|
TME | Spring contact, A,AA,CR2,R6, Batt.no: 1, soldered Min Qty: 10 | 290 |
|
$0.1890 / $0.2440 | Buy Now |
DISTI #
000000000003141949
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs AA Neg Contact Min Qty: 500 | 0 |
|
$0.1244 / $0.2093 | Buy Now |
Part Details for 5220
5220 CAD Models
5220 Part Data Attributes
|
5220
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5220
Keystone Electronics Corp
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |