Part Details for 52213-0211 (ALTERNATE: 52213-0211) by Molex
Overview of 52213-0211 (ALTERNATE: 52213-0211) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52213-0211 (ALTERNATE: 52213-0211)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374650
|
RS | Mizu-P25 Series 2.5mm Pitch 2 Way 1 RowFemale Straight PCB Housing 52213 | Molex Incorporated 52213-0211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 35 |
|
$1.2500 / $1.6700 | Buy Now |