-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINATOR BNC 93 OHM 1 WATT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8531
|
Newark | Terminator Bnc 93 Ohm 1 Watt |Amp Te Connectivity 5221629-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $12.6000 | Buy Now |
DISTI #
5221629-6
|
Avnet Americas | Connector Accessories BNC Terminator Bulk - Bulk (Alt: 5221629-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TERMINATOR BNC 93 OHM 1 WATT RoHS: Compliant |
429 In Stock |
|
$5.0000 / $7.9200 | Buy Now |
DISTI #
19467617
|
Verical | TERMINATOR BNC 93 OHM 1 WATT Min Qty: 11 Package Multiple: 1 | Americas - 154 |
|
$5.9600 / $6.1900 | Buy Now |
DISTI #
5221629-6
|
Avnet Americas | Connector Accessories BNC Terminator Bulk - Bulk (Alt: 5221629-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5221629-6
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 154 |
|
Buy Now | |
DISTI #
5221629-6
|
Avnet Abacus | Connector Accessories BNC Terminator Bulk (Alt: 5221629-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMINATOR BNC 93 OHM 1 WATT RoHS: Compliant |
429 In Stock |
|
$5.0000 / $7.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5221629-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5221629-6
TE Connectivity
TERMINATOR BNC 93 OHM 1 WATT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 93 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5221629-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5221629-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221629-6 | MALE, BNC CONNECTOR, PLUG | TE Connectivity | 5221629-6 vs 221629-6 |