Part Details for 5223-36 by Pomona Electronics
Overview of 5223-36 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5223-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1376-ND
|
DigiKey | CBL ASSY BNC 3LUG TRIAX PL-P 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
57 In Stock |
|
$136.8376 / $139.9900 | Buy Now |
DISTI #
565-5223-36
|
Mouser Electronics | RF Cable Assemblies TRIAXIAL 3 LUG MALE EACH END, 36" RoHS: Compliant | 41 |
|
$136.8300 / $136.8400 | Buy Now |
DISTI #
70198275
|
RS | Cable Assembly, BNC Male x2, Tri-Axial Cbl, 36", 20 AWG, Yellow PVC Jkt, PE Ins | Pomona Electronics 5223-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$134.3900 / $139.9900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly - Male BNC 3 Lug Triax to Male BNC 3 Lug Triax - 50 Ohms - Belden 9222 Cable Type - Shielded - 36.00" (914.40mm) Length - Yellow. |
14 In Stock |
|
$139.5800 / $148.3500 | Buy Now |
DISTI #
POM-5223-36
|
TME | Test lead, 500VDC, BNC plug,both sides, Len: 0.91m, yellow, Z: 50Ω Min Qty: 1 | 0 |
|
$167.0500 / $178.1100 | RFQ |
|
Master Electronics | Cable Assembly - Male BNC 3 Lug Triax to Male BNC 3 Lug Triax - 50 Ohms - Belden 9222 Cable Type - Shielded - 36.00" (914.40mm) Length - Yellow. |
14 In Stock |
|
$139.5800 / $148.3500 | Buy Now |
Part Details for 5223-36
5223-36 CAD Models
5223-36 Part Data Attributes
|
5223-36
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5223-36
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 36 | |
Connector Type | INTERCONNECTION DEVICE |