-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5223964-1) UNV,PWR,MDL,HDR,SEQ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1901
|
Newark | Hard Metric Connector, Header, 3 Position, Product Range:-, No. Of Contacts:3Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Row Pitch:3Mm, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5223964-1 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 | Buy Now |
DISTI #
A101844-ND
|
DigiKey | CONN HEADER BLADE PWR 3P EDGE MT Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1126 / $9.4500 | Buy Now |
DISTI #
5223964-1
|
Avnet Americas | Conn Backplane Power HDR 3 POS 2mm Press Fit RA Thru-Hole 12 Terminal 1 Port - Rail/Tube (Alt: 5223964-1) RoHS: Compliant Min Qty: 9600 Package Multiple: 960 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$3.9679 / $4.3458 | Buy Now |
DISTI #
571-5223964-1
|
Mouser Electronics | Hard Metric Connectors HDR 1X003P R/A B-PLANE UPM RoHS: Compliant | 0 |
|
$5.0500 | Order Now |
|
Future Electronics | 3 Position Plug Right Angle Through Hole Press Fit Universal Power Module RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$4.3500 / $4.6900 | Buy Now |
|
Future Electronics | 3 Position Plug Right Angle Through Hole Press Fit Universal Power Module RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$4.3500 / $4.6900 | Buy Now |
DISTI #
AMP5223964-1
|
Heilind Electronics | UNV,PWR,MDL,HDR,SEQ | Americas - 0 in Stock |
|
$4.6312 | Buy Now |
|
Onlinecomponents.com | UNV,PWR,MDL,HDR,SEQ RoHS: Compliant | 0 |
|
$3.9900 / $11.7100 | Buy Now |
DISTI #
76892092
|
Verical | Conn Backplane PL 3 POS 2mm Press Fit RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2352 | Americas - 768 |
|
$5.1469 / $5.7681 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, PRESS FIT TERMINAL | 31 |
|
$5.8950 / $11.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5223964-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223964-1
TE Connectivity
(5223964-1) UNV,PWR,MDL,HDR,SEQ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S1P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |