Part Details for 522522 by Eska
Overview of 522522 by Eska
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35593940
|
Verical | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Box RoHS: Compliant Min Qty: 750 Package Multiple: 10 | Americas - 2890 |
|
$0.0916 / $0.1043 | Buy Now |
DISTI #
77798867
|
Verical | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Box RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2401 | Americas - 1382 |
|
$0.1029 / $0.1102 | Buy Now |
DISTI #
45G615
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 3.15 A, T, 250 V (AC), 35 A breaking capacity, 522522 Min Qty: 10 | 2340 |
|
$0.1309 / $0.1705 | Buy Now |
|
New Advantage Corporation | Glass Body Cartridge Fuse 5x20mm Slow-Acting T 3,15A 250VAC RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 2330 |
|
$0.1040 / $0.1118 | Buy Now |