Part Details for 522524 by Eska
Overview of 522524 by Eska
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_11535189
|
Arrow Electronics | Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2337 | Europe - 295 |
|
$0.1019 / $0.1211 | Buy Now |
DISTI #
35174498
|
Verical | Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus RoHS: Compliant Min Qty: 750 Package Multiple: 10 | Americas - 2390 |
|
$0.0916 / $0.1043 | Buy Now |
DISTI #
70372093
|
Verical | Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/VDE/cULus RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2337 | Americas - 295 |
|
$0.1029 / $0.1102 | Buy Now |
DISTI #
45G621
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 5 A, T, 250 V (AC), 50 A breaking capacity, 522524 Min Qty: 10 | 2460 |
|
$0.1309 / $0.1706 | Buy Now |
|
New Advantage Corporation | Glass Body Cartridge Fuse 5x20mm Slow-Acting T 5A 250VAC RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 1910 |
|
$0.1116 | Buy Now |