Part Details for 522525 by Eska
Overview of 522525 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45G622
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 6.3 A, T, 250 V (AC), 63 A breaking capacity, 522525 Min Qty: 10 |
520 in Stock 2940 Available Soon |
|
$0.1324 / $0.1725 | Buy Now |