-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNC PLUG DUAL W/P TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3231
|
Newark | Rf/Coaxial, Tnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58A, Rg58C, Contact Material:-, Frequency Max:11Ghz Rohs Compliant: Yes |Amp Te Connectivity 5225555-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$14.7800 | Buy Now |
|
Onlinecomponents.com | TNC PLUG DUAL W/P TR RoHS: Compliant |
287 Partner Stock |
|
$15.9400 / $26.0300 | Buy Now |
DISTI #
11593877
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Bag Min Qty: 3 Package Multiple: 1 | Americas - 287 |
|
$20.4700 / $22.1100 | Buy Now |
DISTI #
32671075
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Bag Min Qty: 4 Package Multiple: 1 | Americas - 31 |
|
$18.5401 / $20.3601 | Buy Now |
DISTI #
TE Connectivity 5225555-2
|
PEI Genesis | RF TNC Connector 1 Contact(s) | 287 |
|
Buy Now | |
DISTI #
1363385
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$24.9176 / $31.7798 | Buy Now |
DISTI #
4299832
|
Farnell | RF CONN, TNC PLUG, 50 OHM, CRIMP RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 230 |
|
$27.7323 | Buy Now |
DISTI #
1363385
|
Farnell | RF/COAXIAL, TNC PLUG, STRAIGHT, 50 OHM, RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 3 Days Container: Each | 31 |
|
$24.3829 / $31.1192 | Buy Now |
|
Master Electronics | TNC PLUG DUAL W/P TR RoHS: Compliant |
287 Partner Stock |
|
$15.9400 / $26.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5225555-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5225555-2
TE Connectivity
TNC PLUG DUAL W/P TR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58A/U, 58C/U | |
Body Depth | 1.375 inch | |
Body Diameter | 0.64 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 58C, RG 58A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |