-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB-BNC RT ANGLE JACK W/O POST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1979
|
Newark | Rf Coaxial, Bnc, Right Angle Jack, 50Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Rohs Compliant: Yes |Amp Te Connectivity 5226990-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$3.3800 / $4.0000 | Buy Now |
DISTI #
76AC8578
|
Newark | Pcb-Bnc Rt Angle Jack W/O Post |Amp Te Connectivity 5226990-6 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $3.1700 | Buy Now |
DISTI #
A32255-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
608 In Stock |
|
$2.5734 / $3.9600 | Buy Now |
DISTI #
5226990-6
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Rail/Tube (Alt: 5226990-6) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$2.1025 / $2.5301 | Buy Now |
DISTI #
571-5226990-6
|
Mouser Electronics | RF Connectors / Coaxial Connectors R.A. JACK 50 OHM RoHS: Compliant | 496 |
|
$2.4900 / $3.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Container: Tube | 0Tube |
|
$2.1000 | Buy Now |
DISTI #
AMP5226990-6
|
Heilind Electronics | PCB-BNC RT ANGLE JACK W/O POST | Americas - 0 in Stock |
|
$2.2796 / $2.6997 | Buy Now |
|
Onlinecomponents.com | PCB-BNC RT ANGLE JACK W/O POST RoHS: Compliant |
308 In Stock |
|
$2.4700 / $3.4800 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | 220 |
|
$2.0475 / $4.7250 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | 21 |
|
$3.4650 / $4.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5226990-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5226990-6
TE Connectivity
PCB-BNC RT ANGLE JACK W/O POST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |