-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0853
|
Newark | Fpc Connector, Rcpt, 13Pos, 0.3Mm, Smd, Pitch Spacing:1Mm, No. Of Contacts:13Contacts, Gender:Receptacle, Product Range:Easy-On 52271 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contactrohs Compliant: Yes |Molex 52271-1379 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 692 |
|
$0.4510 | Buy Now |
DISTI #
01AH8586
|
Newark | Fpc Connector, Rcpt, 13Pos, 0.3Mm, Smd, Pitch Spacing:1Mm, No. Of Contacts:13Contacts, Gender:Receptacle, Product Range:Easy-On 52271 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contactrohs Compliant: Yes |Molex 52271-1379 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $0.8660 | Buy Now |
DISTI #
0522711379
|
Avnet Americas | Conn FPC Connector SKT 13 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711379) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8916 / $1.0789 | Buy Now |
DISTI #
26AH0853
|
Avnet Americas | Conn FPC Connector SKT 13 POS 1mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 26AH0853) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 692 Partner Stock |
|
$1.2400 / $1.7700 | Buy Now |
DISTI #
538-52271-1379
|
Mouser Electronics | FFC & FPC Connectors 1.0 FPC ZIF For SMT SMT EmbsTp Pkg 13Ckt RoHS: Compliant | 945 |
|
$0.7170 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 13 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
36969 Partner Stock |
|
$0.6830 / $0.8570 | Buy Now |
DISTI #
17364121
|
Verical | Conn FPC Connector SKT 13 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 24000 |
|
$0.6800 / $0.8500 | Buy Now |
DISTI #
65676975
|
Verical | Conn FPC Connector SKT 13 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 12000 |
|
$0.6800 / $0.8500 | Buy Now |
|
Master Electronics | Conn FPC Connector SKT 13 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
36969 Partner Stock |
|
$0.6830 / $0.8570 | Buy Now |
DISTI #
10193197
|
TestEquity LLC | Molex 52271-1379 FFC & FPC Connectors, 1.0 FPC Zif For Smt Smt Embstp Pkg 13 Circuit, | 36969 |
|
$0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52271-1379
Molex
Buy Now
Datasheet
|
Compare Parts:
52271-1379
Molex
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF, BOTTOM CONTACT STYLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |