Part Details for 522711869 by Molex
Overview of 522711869 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522711869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
522711869
|
Avnet Abacus | Conn FPC Connector SKT 18 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 522711869) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
DISTI #
522711869
|
Avnet Abacus | Conn FPC Connector SKT 18 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 522711869) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn FPC Connector SKT 18 POS 1mm Solder RA SMD Embossed T/R, 1MM ZIF RA RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 18000 |
|
$0.9710 / $1.0500 | Buy Now |
Part Details for 522711869
522711869 CAD Models
522711869 Part Data Attributes
|
522711869
Molex
Buy Now
|
Compare Parts:
522711869
Molex
|
Samacsys Manufacturer | Molex |