-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTANG JK W/MTG PINS, BNC PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8695
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5227161-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$2.6000 / $4.2800 | Buy Now |
DISTI #
35M1852
|
Newark | Rf Coaxial, Bnc, Right Angle Jack, 50Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Rohs Compliant: Yes |Amp Te Connectivity 5227161-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 819 |
|
$2.8400 / $4.1400 | Buy Now |
DISTI #
42AJ4761
|
Newark | Rtang Jk W/Mtg Pins, Bnc Pcb |Amp Te Connectivity 5227161-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.2400 | Buy Now |
DISTI #
A32244-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1198 In Stock |
|
$2.5907 / $4.3200 | Buy Now |
DISTI #
5227161-1
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin - Rail/Tube (Alt: 5227161-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 326 |
|
$2.1473 / $2.3027 | Buy Now |
DISTI #
42K8695
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin - Bulk (Alt: 42K8695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 75 Partner Stock |
|
$2.7000 / $4.2800 | Buy Now |
DISTI #
571-5227161-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors R.A. JACK 50 OHM RoHS: Compliant | 2863 |
|
$2.2000 / $4.1200 | Buy Now |
DISTI #
V99:2348_11757760
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Tin Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2233 | Americas - 427 |
|
$2.5150 | Buy Now |
DISTI #
E02:0323_01920704
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Tin Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2341 | Europe - 33 |
|
$2.4606 / $4.1949 | Buy Now |
|
Future Electronics | Valox White 50 Ohm Right Angle Jack PCB Mount BNC Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2Tube |
|
$2.2900 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5227161-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5227161-1
TE Connectivity
RTANG JK W/MTG PINS, BNC PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |