Part Details for 522724 by Eska
Overview of 522724 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62142505
|
Verical | Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Box SEMKO/VDE/cULus RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2223 | Americas - 868 |
|
$0.1311 / $0.1401 | Buy Now |