-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC-BNC, Panel Mount, Female-Female, Jack-jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8600
|
Newark | Bnc Blkhd Jack Adapter Gold |Amp Te Connectivity 5228226-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1135 |
|
$6.8700 / $7.8300 | Buy Now |
DISTI #
42K7131
|
Newark | Bulkhead Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Te Connectivity 5228226-3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $6.9100 | Buy Now |
DISTI #
V36:1790_11754580
|
Arrow Electronics | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1514 | Americas - 2 |
|
$6.0910 / $8.0070 | Buy Now |
|
Onlinecomponents.com | BNC BLKHD JACK ADAPTER GOLD RoHS: Compliant |
1360 In Stock |
|
$5.9200 / $11.8700 | Buy Now |
DISTI #
11590760
|
Verical | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Bag Min Qty: 11 Package Multiple: 1 | Americas - 1092 |
|
$3.5900 / $5.7400 | Buy Now |
DISTI #
51513502
|
Verical | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Bag Min Qty: 5 Package Multiple: 5 Date Code: 1445 | Americas - 235 |
|
$7.0782 / $9.5579 | Buy Now |
DISTI #
65673292
|
Verical | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Bag Min Qty: 11 Package Multiple: 1 | Americas - 33 |
|
$3.5900 / $5.7400 | Buy Now |
DISTI #
56147710
|
Verical | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Bag Min Qty: 2 Package Multiple: 1 Date Code: 1514 | Americas - 2 |
|
$6.0910 / $8.0070 | Buy Now |
|
Quest Components | BNC-BNC, PANEL MOUNT, PANEL MOUNT, FEMALE-FEMALE, JACK-JACK | 9 |
|
$4.6688 / $9.3375 | Buy Now |
DISTI #
TE Connectivity 5228226-3
|
PEI Genesis | BNC-BNC Panel Mount Female-F | 1135 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5228226-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5228226-3
TE Connectivity
BNC-BNC, Panel Mount, Female-Female, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 1 |