-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,COML,SERIES BNC,GOLD PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T5244
|
Newark | Jack.coml.series Bnc.gold Pl Rohs Compliant: Yes |Amp Te Connectivity 5228979-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3887 |
|
$3.4500 / $4.3700 | Buy Now |
DISTI #
16M3247
|
Newark | Rf/Coaxial, Bnc Jack, Str, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg59, Rg59A, Rg59B, Rg62, Rg62A, Rg62B, Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 5228979-6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $3.3900 | Buy Now |
DISTI #
A32229-ND
|
DigiKey | CONN BNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
154 In Stock |
|
$2.7297 / $4.2000 | Buy Now |
DISTI #
5228979-6
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Bulk - Bulk (Alt: 5228979-6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5228979-6
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK RG-59 62 CRIMP AU RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
DISTI #
70083914
|
RS | JACK, COML, SERIES BNC, GOLD PL | TE Connectivity 5228979-6 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 / $2.8400 | RFQ |
|
Onlinecomponents.com | JACK,COML,SERIES BNC,GOLD PL RoHS: Compliant |
3887 Partner Stock |
|
$1.2000 / $1.4100 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | 1 |
|
$3.3600 | Buy Now |
DISTI #
5228979-6
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Bulk - Bulk (Alt: 5228979-6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5228979-6
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 3887 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5228979-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5228979-6
TE Connectivity
JACK,COML,SERIES BNC,GOLD PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 59/U; RG 59A/U; RG 59B/U; RG 62A/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |