Part Details for 5230 by Spectrum Control
Overview of 5230 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5230
5230 CAD Models
5230 Part Data Attributes
|
5230
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5230
Spectrum Control
RF Connector Adapter, SMA-2.9MM, Panel Mount, Board Mount, Male-Female, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-2.9MM | |
Additional Feature | VSWR 1.20 AT 2 GHZ ALSO AVAILABLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NICKEL/GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |