-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T4238
|
Newark | Ffc/Fpc Board Connector, Zif, Surface Mount, Receptacle, 30, Top, 0.5 Mm Rohs Compliant: Yes |Molex 52435-3071 (Alternate Part Number: 822348753369 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4271 |
|
$1.7900 / $2.6800 | Buy Now |
DISTI #
92M6090
|
Newark | Flex Cable Connector,pcb Mount,30 Contacts,number Of Contact Rows:1,surface Mount Terminal,locking |Molex 52435-3071 (Alternate Part Number: 822348753369 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 22000 |
|
$1.5700 | Buy Now |
DISTI #
56R1702
|
Newark | 0.5 Fpc Zif Smt Ra Assy 30Ckt Embstp Pkg |Molex 52435-3071 (Alternate Part Number: 822348753369 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.5500 | Buy Now |
DISTI #
0524353071
|
Avnet Americas | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0524353071) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$1.1564 | Buy Now |
DISTI #
538-52435-3071
|
Mouser Electronics | FFC & FPC Connectors RA SMT ZIF TOP 30P GOLD RoHS: Compliant | 0 |
|
$1.4000 / $2.5200 | Order Now |
DISTI #
MOL52435-3071.P
|
Heilind Electronics | CUT STRIP - 0.5 FPC ZIF SMT RA ASSY 30CKT | Americas - 0 in Stock |
|
$2.1806 / $2.7566 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
22000 Partner Stock |
|
$1.2600 / $1.5700 | Buy Now |
|
Quest Components | 30 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 37 |
|
$2.1900 / $3.2850 | Buy Now |
DISTI #
52435-3071
|
TTI | FFC & FPC Connectors RA SMT ZIF TOP 30P GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$1.1800 / $1.2000 | Buy Now |
DISTI #
0524353071
|
Avnet Americas | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0524353071) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$1.1564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52435-3071
Molex
Buy Now
Datasheet
|
Compare Parts:
52435-3071
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.204 inch | |
Body Length | 0.85 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 52435-3071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52435-3071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH63S-30S-0.5SH | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Gray Insulator, | Hirose Electric Co Ltd | 52435-3071 vs FH63S-30S-0.5SH |
3-1775333-0 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 52435-3071 vs 3-1775333-0 |
IMSA-9639S-30Y800 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket, | Iriso Electronics Co Ltd | 52435-3071 vs IMSA-9639S-30Y800 |
IMSA-11501S-30B-GFN1 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Socket, | Iriso Electronics Co Ltd | 52435-3071 vs IMSA-11501S-30B-GFN1 |