-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0731
|
Newark | Ffc&fpc Conn 0.5 Fpc Zif Smt R/A 25Ckt Embstppkg |Molex 52437-2571 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$2.4100 | Buy Now |
DISTI #
56R1711
|
Newark | 0.5 Fpc Zif Smt R/A 25Ckt Embstppkg |Molex 52437-2571 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $1.6800 | Buy Now |
DISTI #
0524372571
|
Avnet Americas | Conn FPC Connector SKT 25 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0524372571) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.8895 / $2.2862 | Buy Now |
DISTI #
538-52437-2571
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF SMT R/A 25Ckt EmbsTpPkg RoHS: Compliant | 35 |
|
$1.7700 / $3.2700 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 25 Circuits, Gold Contact Plating RoHS: Compliant |
139 Partner Stock |
|
$1.9200 / $2.3300 | Buy Now |
|
Master Electronics | 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 25 Circuits, Gold Contact Plating RoHS: Compliant |
139 Partner Stock |
|
$1.9200 / $2.3300 | Buy Now |
DISTI #
10193255
|
TestEquity LLC | Molex 52437-2571 FFC & FPC Connectors, 0.5 FPC Zif Smt Right-Angle 25 Circuit, Embstppkg | 139 |
|
$1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52437-2571
Molex
Buy Now
Datasheet
|
Compare Parts:
52437-2571
Molex
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.752 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |