Part Details for 524491-E by TE Connectivity
Overview of 524491-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 524491-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8435
|
Newark | Idc Conn, R/A Rcpt, 14Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 524491-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$2.4300 / $3.7100 | Buy Now |
DISTI #
2684-524491-E-ND
|
DigiKey | MICBR F 14POS IDC 90 CBL OUTLT Min Qty: 1 Lead time: 25 Weeks Container: Tray |
2758 In Stock |
|
$3.6721 / $6.6300 | Buy Now |
DISTI #
305-524491
|
Mouser Electronics | Automotive Connectors MICBR F 14POS IDC RA CBL OUTLT RoHS: Compliant | 0 |
|
$2.1500 / $3.9700 | Order Now |
|
Future Electronics | MCBP 14 F 2 035 137 * 197 127 TRAY VR2 RoHS: Non Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Box | 65Box |
|
$1.4600 / $1.5900 | Buy Now |
|
Onlinecomponents.com | MCBP 14 F 2 035 137 * 197 1,27 TRAY VR2 RoHS: Compliant | 6825 Factory Stock |
|
$1.4600 / $2.2500 | Buy Now |
DISTI #
78816092
|
Verical | 524491-E Min Qty: 3380 Package Multiple: 3380 | Americas - 6760 |
|
$2.4288 | Buy Now |
DISTI #
524491-E
|
Avnet Abacus | Conn IDC Connector Receptacle 14 POS 1.27mm IDT RA Cable Mount Tray (Alt: 524491-E) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 2 Weeks, 2 Days | Abacus - 195 |
|
Buy Now | |
DISTI #
4060524
|
element14 Asia-Pacific | IDC CONN, R/A RCPT, 14POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 98 |
|
$2.7047 / $3.7822 | Buy Now |
DISTI #
4060524
|
Farnell | IDC CONN, R/A RCPT, 14POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 98 |
|
$2.3347 / $4.8442 | Buy Now |
|
Master Electronics | MCBP 14 F 2 035 137 * 197 1,27 TRAY VR2 RoHS: Compliant | 6825 Factory Stock |
|
$1.4600 / $2.2500 | Buy Now |
Part Details for 524491-E
524491-E CAD Models
524491-E Part Data Attributes
|
524491-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
524491-E
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.138 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.921 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 524491-E
This table gives cross-reference parts and alternative options found for 524491-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 524491-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
524492-E | Combination Line Connector | TE Connectivity | 524491-E vs 524492-E |