Part Details for 524653271 by Molex
Overview of 524653271 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 524653271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-524653271TR-ND
|
DigiKey | SlimStack Board-to-Board Connect Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.6500 | Buy Now |
DISTI #
16858544
|
Verical | Conn Board to Board RCP 32 POS 0.8mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.5500 | Buy Now |
DISTI #
77825931
|
Verical | Conn Board to Board RCP 32 POS 0.8mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.5500 | Buy Now |
DISTI #
524653271
|
Avnet Abacus | Conn Board to Board RCP 32 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 524653271) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
524653271
|
Avnet Abacus | Conn Board to Board RCP 32 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 524653271) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |