-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H8053
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5249AB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $8.3600 | Buy Now |
DISTI #
679-2474-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
148 In Stock |
|
$6.2499 / $9.4600 | Buy Now |
DISTI #
642-5249AB
|
Mouser Electronics | Toggle Switches Pln bushing togle DP ON OFF ON RoHS: Compliant | 346 |
|
$5.5300 / $8.9800 | Buy Now |
DISTI #
70394568
|
RS | Switch, Toggle, DPDT, ON-OFF-ON, Non-Illum, Std Rnd Actuator, 6A, 125VAC, PC Pin | APEM Components 5249AB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0800 / $14.5100 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads RoHS: Compliant |
93 In Stock |
|
$3.8300 / $8.3000 | Buy Now |
DISTI #
60856951
|
Verical | Switch Toggle ON OFF ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads Min Qty: 10 Package Multiple: 5 Date Code: 2121 | Americas - 90 |
|
$8.3085 / $10.7932 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads RoHS: Compliant |
93 In Stock |
|
$3.8300 / $8.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5249AB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5249AB
APEM Inc
Toggle Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD TYPE | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Breadth | 12 mm | |
Body Height | 13.3 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |