Part Details for 52512-1 by TE Connectivity
Overview of 52512-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 52512-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4344
|
Newark | Terminal, budg Spd Flg 26-22 4 |Amp Te Connectivity 52512-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.2100 | Buy Now |
DISTI #
A136219-ND
|
DigiKey | CONN SPADE TERM 22-26AWG #4 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1534 In Stock |
|
$0.1618 / $0.2400 | Buy Now |
DISTI #
52512-1
|
Avnet Americas | Flanged Spade Tongue Terminal 22-26AWG 11.51mm 4.9mm Tin Loose Piece - Bulk (Alt: 52512-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1605 / $0.1812 | Buy Now |
DISTI #
571-52512-1
|
Mouser Electronics | Terminals TERMINAL BUDG SPD FLG 26-22 4 RoHS: Compliant | 2241 |
|
$0.1610 / $0.2400 | Buy Now |
DISTI #
72016600
|
RS | Terminal, inal, Budg Spd Flg 26-22 4 | TE Connectivity 52512-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 / $0.2240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1569 | Buy Now |
DISTI #
AMP52512-1
|
Heilind Electronics | TERMINAL,BUDG SPD FLG 26-22 4 | Americas - 0 in Stock |
|
$0.1821 / $0.1961 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG SPD FLG 26-22 4 RoHS: Compliant |
3000 In Stock |
|
$0.1772 / $0.2323 | Buy Now |
DISTI #
AMP52512-1
|
Interstate Connecting Components | TERMINAL,BUDG SPD FLG 26-22 4 | 0 |
|
$0.1821 / $0.1961 | Buy Now |
DISTI #
52512-1
|
Avnet Abacus | (Alt: 52512-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 52512-1
52512-1 CAD Models
52512-1 Part Data Attributes
|
52512-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52512-1
TE Connectivity
TERMINAL,BUDG SPD FLG 26-22 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |