Part Details for 5252 by Bourns Inc
Overview of 5252 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hash RF Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A 0.08Ohm DCR AXL RoHS: Compliant |
2 In Stock |
|
$0.8080 / $5.7860 | Buy Now |
|
Master Electronics | Hash RF Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A 0.08Ohm DCR AXL RoHS: Compliant |
2 In Stock |
|
$0.8080 / $5.7860 | Buy Now |
Part Details for 5252
5252 CAD Models
5252 Part Data Attributes
|
5252
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5252
Bourns Inc
General Purpose Inductor, 125uH, 20%, 1 Element, Ferrite-Core,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns |