Part Details for 5252 by Keystone Electronics Corp
Overview of 5252 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0469
|
Newark | Dual Battery Contact, D Cells, Battery Sizes Accepted:D, No. Of Batteries:2, Product Range:-, Accessory Type:Spring/Button Contact, Battery Terminals:Spring, Contact Material:Steel, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Keystone 5252 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 / $0.4950 | Buy Now |
DISTI #
36-5252-ND
|
DigiKey | BATTERY CONT SPRING D 2 CELL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
29418 In Stock |
|
$0.3723 / $0.7200 | Buy Now |
DISTI #
534-5252
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs D Cell dual spring Contact RoHS: Compliant | 2939 |
|
$0.3560 / $0.7200 | Buy Now |
DISTI #
71135153
|
RS | D Cell Dual Contact (Right) | Keystone Electronics 5252 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 / $0.3830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6330 | Buy Now |
DISTI #
KEYS5252
|
TME | Button-like/spring contact(right), D,R20, Batt.no: 2, push-in Min Qty: 1 | 296 |
|
$0.6100 / $1.1470 | Buy Now |
DISTI #
000000000003141954
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs D Cell dual spring Contact Min Qty: 500 | 0 |
|
$0.3383 / $0.6378 | Buy Now |
Part Details for 5252
5252 CAD Models
5252 Part Data Attributes
|
5252
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5252
Keystone Electronics Corp
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |