Part Details for 5252 by Thomas & Betts
Overview of 5252 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2862
|
Newark | Conduit Fitting, 90 Degree Liquidtight, Iron, 12.7Mm,, Conduit Configuration:90 Degree, Trade Size:1/2", Conduit Material:Malleable Iron, Conduit Colour:Metallic - Zinc Electroplate, External Length:-, Ip/Nema Rating:- Rohs Compliant: Yes |Abb Thomas & Betts 5252 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$11.9600 / $13.0000 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Accessories Fittings Connector 0.5in/0.5in Female/Male Malleable Iron, for Cable Protection Systems |
43 In Stock |
|
$12.2700 / $16.9300 | Buy Now |
|
Quest Components | IND,FERRITE,125UH,20+% TOL,20-% TOL | 11 |
|
$22.0326 / $23.1922 | Buy Now |
|
Quest Components | IND,FERRITE,125UH,20+% TOL,20-% TOL | 245 |
|
$24.5432 / $31.6686 | Buy Now |
DISTI #
1816913
|
element14 Asia-Pacific | CONDUIT FITTING, 90 DEGREE LIQUIDTIGHT, IRON, 12.7MM, RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$10.7249 / $12.3083 | Buy Now |
DISTI #
1816913
|
Farnell | CONDUIT FITTING, 90 DEGREE LIQUIDTIGHT, IRON, 12.7MM, RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 1 |
|
$12.7962 / $13.9073 | Buy Now |
|
Master Electronics | Cable Accessories Fittings Connector 0.5in/0.5in Female/Male Malleable Iron, for Cable Protection Systems |
43 In Stock |
|
$12.2700 / $16.9300 | Buy Now |
Part Details for 5252
5252 CAD Models
5252 Part Data Attributes
|
5252
Thomas & Betts
Buy Now
|
Compare Parts:
5252
Thomas & Betts
|
Samacsys Manufacturer | THOMAS & BETTS |