Part Details for 5252DWBLK by Molex
Overview of 5252DWBLK by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5252DWBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H9587
|
Newark | Dup Recept 5-15R Black |Molex 5252DWBLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5800 / $31.9000 | Buy Now |
DISTI #
2266-5252DWBLK-ND
|
DigiKey | Mains Power Connector, 10A, 250V Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$32.2900 | Buy Now |
DISTI #
31037851
|
Verical | Conn Power F 4Power/2Ground POS ST Panel Mount 6 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$28.5600 | Buy Now |
DISTI #
Molex 5252DWBLK
|
PEI Genesis | Mains Power Connector | 7 |
|
Buy Now | |
DISTI #
10211397
|
TestEquity LLC | Molex 5252DWBLK Dup Receptacle 5-15R Black | 7 |
|
$26.8500 | Buy Now |
Part Details for 5252DWBLK
5252DWBLK CAD Models
5252DWBLK Part Data Attributes
|
5252DWBLK
Molex
Buy Now
Datasheet
|
Compare Parts:
5252DWBLK
Molex
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 5252DWBLK
This table gives cross-reference parts and alternative options found for 5252DWBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5252DWBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5252V | Mains Power Connector | Eaton Corporation | 5252DWBLK vs 5252V |
5352BK | MAINS POWER CONNECTOR | Cooper Industries | 5252DWBLK vs 5352BK |
5352GY | Mains Power Connector | Eaton Corporation | 5252DWBLK vs 5352GY |
5252V | MAINS POWER CONNECTOR | Cooper Industries | 5252DWBLK vs 5252V |
5352LA | Mains Power Connector | Eaton Corporation | 5252DWBLK vs 5352LA |
CR15SBK | Mains Power Connector | Eaton Corporation | 5252DWBLK vs CR15SBK |
5352BK | Mains Power Connector | Eaton Corporation | 5252DWBLK vs 5352BK |
5252BK | Mains Power Connector | Eaton Corporation | 5252DWBLK vs 5252BK |
CR15SGY | Mains Power Connector | Eaton Corporation | 5252DWBLK vs CR15SGY |
CR15SLA | Mains Power Connector | Eaton Corporation | 5252DWBLK vs CR15SLA |