Part Details for 525440-1 by TE Connectivity
Overview of 525440-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 525440-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5161
|
Newark | Plug Gauge, Handtool |Te Connectivity 525440-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,180.0000 / $1,359.3600 | Buy Now |
DISTI #
3937-525440-1-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$2,640.5600 | Buy Now |
DISTI #
525440-1-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1,382.4900 | Buy Now |
DISTI #
525440-1
|
Avnet Americas | PLUG GAUGE, HANDTOOL - Bulk (Alt: 525440-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,113.9200 / $1,340.4800 | Buy Now |
DISTI #
571-525440-1
|
Mouser Electronics | Other Tools PLUG GAUGE, HANDTOOL | 0 |
|
$1,321.5700 / $1,368.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1,151.2200 | Buy Now |
DISTI #
AMP525440-1
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$1,274.4000 / $1,416.0001 | Buy Now |
|
Onlinecomponents.com | PLUG GAUGE, HANDTOOL RoHS: Compliant | 0 |
|
$1,236.4500 / $1,329.4600 | Buy Now |
DISTI #
AMP525440-1
|
Interstate Connecting Components | PLUG GAUGE, HANDTOOL | 0 |
|
$1,274.4000 / $1,416.0001 | Buy Now |
DISTI #
525440-1
|
Avnet Abacus | (Alt: 525440-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 525440-1
525440-1 CAD Models
525440-1 Part Data Attributes
|
525440-1
TE Connectivity
Buy Now
|
Compare Parts:
525440-1
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |