-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P2762
|
Newark | Ffc/Fpc Board Connector, Zif, Easy-On 52559 Series, Surface Mount, Receptacle, 6, 0.5 Mm Rohs Compliant: Yes |Molex 52559-0652 (Alternate Part Number: 822348533916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18279 |
|
$0.9730 / $1.3900 | Buy Now |
DISTI #
56R1718
|
Newark | Connector, Ffc/Fpc, Rcpt, 6Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Easy-On 52559 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52559-0652 (Alternate Part Number: 822348533916 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7080 | Buy Now |
DISTI #
41Y0644
|
Newark | Connector, Ffc/Fpc, Rcpt, 6Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Easy-On 52559 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52559-0652 (Alternate Part Number: 822348533916 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8240 | Buy Now |
DISTI #
92M6166
|
Newark | Flex Cable Connector,pcb Mount,6 Contacts,number Of Contact Rows:1,surface Mount Terminal,locking Rohs Compliant: Yes |Molex 52559-0652 (Alternate Part Number: 822348533916 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 | Buy Now |
DISTI #
0525590652
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525590652) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5624 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
18000 Partner Stock |
|
$0.5670 / $0.5800 | Buy Now |
|
Bristol Electronics | 32450 |
|
RFQ | ||
|
Quest Components | FFC/FPC CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 25440 |
|
$0.7110 / $2.3700 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 426 |
|
$0.9480 / $2.3700 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 3736 |
|
$0.6720 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52559-0652
Molex
Buy Now
Datasheet
|
Compare Parts:
52559-0652
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Body Breadth | 0.118 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.343 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |