Part Details for 525L50020DTR by CTS Corporation
Overview of 525L50020DTR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 525L50020DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-525L50020DTR-ND
|
DigiKey | 3.2mm x 2.5mm Surface Mount Clip Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9416 | Buy Now |
DISTI #
525L50020DTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 50MHz ±2ppm Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: 525L50020DTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3777 / $2.1502 | Buy Now |
DISTI #
774-525L50020DTR
|
Mouser Electronics | TCXO Oscillators 3.2mm x 2.5mm Surface Mount Clipped Sine TCXO, 50.000000MHz, +3.3V, 2.0ppm Stability, -30/+85 C, 3k/reel RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.8400 | Buy Now |
DISTI #
525L50020DTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 50MHz ±2ppm Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: 525L50020DTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3777 / $2.1502 | Buy Now |
Part Details for 525L50020DTR
525L50020DTR CAD Models
525L50020DTR Part Data Attributes:
|
525L50020DTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
525L50020DTR
CTS Corporation
Clipped Sine Output Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |