Part Details for 52601-S10-8LF by Amphenol Corporation
Overview of 52601-S10-8LF by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52601-S10-8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52601-S10-8LF
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD Tray - Trays (Alt: 52601-S10-8LF) RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.3122 / $1.5599 | Buy Now |
DISTI #
649-52601-S10-8LF
|
Mouser Electronics | Headers & Wire Housings LOW PROFILE .100 SHRD HDR RoHS: Compliant | 9092 |
|
$1.3800 / $1.8700 | Buy Now |
DISTI #
52601-S10-8LF
|
TTI | Headers & Wire Housings LOW PROFILE .100 SHRD HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 636 In Stock |
|
$1.6500 | Buy Now |
DISTI #
52601-S10-8LF
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD Tray - Trays (Alt: 52601-S10-8LF) RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.3122 / $1.5599 | Buy Now |
DISTI #
52601-S10-8LF
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD Tray (Alt: 52601-S10-8LF) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN HEADER SMD 10POS 2.54MM | 2810 |
|
RFQ | |
DISTI #
4363136
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$1.8069 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 208 | 832 |
|
$1.8100 / $1.9400 | Buy Now |