-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0526102671
|
Avnet Americas | Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526102671) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4672 | Buy Now |
DISTI #
538-52610-2671
|
Mouser Electronics | FFC & FPC Connectors 26CKT SMT VERT RECPT RoHS: Compliant | 0 |
|
$1.0900 / $2.2200 | Order Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant | 0 |
|
$1.3100 / $1.4500 | Buy Now |
|
Bristol Electronics | 389 |
|
RFQ | ||
DISTI #
0526102671
|
Avnet Americas | Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526102671) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4672 | Buy Now |
DISTI #
0526102671
|
Avnet Americas | Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526102671) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4672 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1800 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
9786260
|
element14 Asia-Pacific | CONNECTOR, FFC/FPC, 26POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9142 / $2.7137 | Buy Now |
DISTI #
9786260
|
Farnell | CONNECTOR, FFC/FPC, 26POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$1.1873 / $3.7950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52610-2671
Molex
Buy Now
Datasheet
|
Compare Parts:
52610-2671
Molex
Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Body Breadth | 0.142 inch | |
Body Depth | 0.285 inch | |
Body Length | 1.945 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |