-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8920
|
Avnet Americas | Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 12X8920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 75 Partner Stock |
|
$1.3500 / $1.8800 | Buy Now |
DISTI #
12X8920
|
Avnet Americas | Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 12X8920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 75 Partner Stock |
|
$1.3500 / $1.8800 | Buy Now |
DISTI #
MX-52610-1233
|
TME | Connector: FFC/FPC, vertical, PIN: 12, ZIF, SMT, Easy-On, 125V, 1A Min Qty: 4000 | 0 |
|
$0.6800 | RFQ |
DISTI #
12X8920
|
Avnet Americas | Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 12X8920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 75 Partner Stock |
|
$1.3500 / $1.8800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
DISTI #
526101233
|
Avnet Abacus | Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 526101233) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 3000 |
|
Buy Now | |
DISTI #
526101233
|
Avnet Abacus | Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 526101233) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
526101233
Molex
Buy Now
|
Compare Parts:
526101233
Molex
|
Samacsys Manufacturer | Molex |