Part Details for 5264-10 by Molex
Overview of 5264-10 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 5264-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL50-37-5103
|
Interstate Connecting Components | 2.5MM LOW PROFILE HOUSING 526410 | 9479 |
|
$0.1006 / $0.1072 | Buy Now |
Part Details for 5264-10
5264-10 CAD Models
5264-10 Part Data Attributes
|
5264-10
Molex
Buy Now
Datasheet
|
Compare Parts:
5264-10
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5264-10
This table gives cross-reference parts and alternative options found for 5264-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5264-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51052-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 5264-10 vs 51052-1000 |
0014600106 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 5264-10 vs 0014600106 |
0014600105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 5264-10 vs 0014600105 |
501568-1037 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 5264-10 vs 501568-1037 |
0511111000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 5264-10 vs 0511111000 |
87130-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal | Molex | 5264-10 vs 87130-1000 |
502584-1075 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 5264-10 vs 502584-1075 |
502584-1077 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 5264-10 vs 502584-1077 |
0014563103 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 5264-10 vs 0014563103 |
501568-1097 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 5264-10 vs 501568-1097 |