Part Details for 527/BCA by YAGEO Corporation
Overview of 527/BCA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 527/BCA
527/BCA CAD Models
527/BCA Part Data Attributes:
|
527/BCA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
527/BCA
YAGEO Corporation
Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | TOTEM POLE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 16 ns | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 527/BCA
This table gives cross-reference parts and alternative options found for 527/BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 527/BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE529A | High Speed Differential Comparator 14-PDIP 0 to 70 | Texas Instruments | 527/BCA vs NE529A |
NE527F | IC COMPARATOR, 10000 uV OFFSET-MAX, CDIP14, CERDIP-14, Comparator | NXP Semiconductors | 527/BCA vs NE527F |
SE529F | Comparator, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | Signetics | 527/BCA vs SE529F |
LM161F/883C | IC COMPARATOR, 3000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDFP14, FP-14, Comparator | Texas Instruments | 527/BCA vs LM161F/883C |
5962-8757203CA | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 527/BCA vs 5962-8757203CA |
NE527F | Comparator, 10000uV Offset-Max, 16ns Response Time, BIPolar, CDIP14 | Signetics | 527/BCA vs NE527F |
5962-8757202CX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | e2v technologies | 527/BCA vs 5962-8757202CX |
5962-8757202CX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | YAGEO Corporation | 527/BCA vs 5962-8757202CX |
SE527F | Comparator, 6000uV Offset-Max, 16ns Response Time, BIPolar, CDIP14 | Signetics | 527/BCA vs SE527F |
529/BCA | Comparator, 1 Func, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | YAGEO Corporation | 527/BCA vs 529/BCA |