Part Details for 527-019NF0205R4M0F by Glenair Inc
Overview of 527-019NF0205R4M0F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 527-019NF0205R4M0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7645
|
Newark | Connector |Glenair 527-019NF0205R4M0F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$313.1400 / $1,003.9200 | Buy Now |
DISTI #
3937-527-019NF0205R4M0F-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,541.8800 | Buy Now |
DISTI #
527-019NF0205R4M0F
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 527-019NF0205R4M0F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$237.2604 / $1,115.4600 | Buy Now |
DISTI #
654-5270190205R4M0F
|
Mouser Electronics | Rack & Panel Connectors D-SUBMINIATURE SPLT BKSHLL STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$793.6500 | Order Now |
DISTI #
71098032
|
Verical | EMI/RFI D-Sub Split Backshell 180° 2 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$396.1750 | Buy Now |
DISTI #
77946424
|
Verical | EMI/RFI D-Sub Split Backshell 180° 2 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$406.3333 / $953.3846 | Buy Now |
DISTI #
GLE527-019NF0205R4M0F
|
Interstate Connecting Components | EMI RECT ADAPTER | 0 |
|
$313.1325 / $1,147.3303 | Buy Now |
|
Powell Electronics | RFI/EMI RECT ADAPTER Min Qty: 1 | 15 |
|
$640.1400 / $1,144.0600 | Buy Now |
Part Details for 527-019NF0205R4M0F
527-019NF0205R4M0F CAD Models
527-019NF0205R4M0F Part Data Attributes
|
527-019NF0205R4M0F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
527-019NF0205R4M0F
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 527-019NF0205R4M0F | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |