Part Details for 527-025NP6A16B10C08D by Glenair Inc
Overview of 527-025NP6A16B10C08D by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 527-025NP6A16B10C08D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7674
|
Newark | Connector |Glenair 527-025NP6A16B10C08D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$631.5300 / $2,418.7700 | Buy Now |
DISTI #
3937-527-025NP6A16B10C08D-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$3,892.7100 | Buy Now |
DISTI #
527-025NP6A16B10C0
|
Avnet Americas | - Bulk (Alt: 527-025NP6A16B10C0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$595.5094 / $2,687.5200 | Buy Now |
DISTI #
654-52725NP6A16B1C8D
|
Mouser Electronics | Rack & Panel Connectors 11+ start 5 wks | 0 |
|
$1,434.7700 | Order Now |
DISTI #
59658910
|
Verical | Backshell 180° Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,344.9250 | Buy Now |
DISTI #
59220379
|
Verical | Backshell 180° Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,379.4103 / $2,297.0256 | Buy Now |
DISTI #
GLE527-025NP6A16B10C08D
|
Interstate Connecting Components | EMI RECT ADAPTER | 0 |
|
$631.5300 / $2,764.3064 | Buy Now |
|
Powell Electronics | RFI/EMI RECT ADAPTER Min Qty: 1 | 28 |
|
$2,756.4300 / $16,552.9000 | Buy Now |