Part Details for 52706-1 by TE Connectivity
Overview of 52706-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52706-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-52706-1-ND
|
DigiKey | TERMINAL,BUDG SPR SPD 12-10 6 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.3900 | Buy Now |
DISTI #
AMP52706-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2368 / $0.6071 | Buy Now | |
|
Onlinecomponents.com | TERMINAL,BUDG SPR SPD 12-10 6 RoHS: Compliant | 0 |
|
$0.2134 / $0.6336 | Buy Now |
DISTI #
AMP52706-1
|
Interstate Connecting Components | 0 |
|
$0.2368 / $0.6071 | Buy Now | |
|
Master Electronics | TERMINAL,BUDG SPR SPD 12-10 6 RoHS: Compliant | 0 |
|
$0.2134 / $0.6336 | Buy Now |
Part Details for 52706-1
52706-1 CAD Models
52706-1 Part Data Attributes
|
52706-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52706-1
TE Connectivity
TERMINAL,BUDG SPR SPD 12-10 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |