-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0879
|
Newark | Fpc Connector, Rcpt, 10Pos, 0.3Mm, Smd, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Easy-On 52745 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52745-1033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 837 |
|
$0.9900 / $1.4700 | Buy Now |
DISTI #
01AH8610
|
Newark | Fpc Connector, Rcpt, 10Pos, 0.3Mm, Smd, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Easy-On 52745 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52745-1033 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 / $0.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7000 Partner Stock |
|
$0.5810 / $0.6120 | Buy Now |
DISTI #
32650370
|
Verical | Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.6500 | Buy Now |
DISTI #
65760152
|
Verical | Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.6500 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 10 CONTACT(S), 1 ROW(S), RIGHT ANGLE, 0.020 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, WHITE INSULATOR | 101 |
|
$1.1048 / $1.8413 | Buy Now |
DISTI #
52745-1033
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF 10Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
MX-52745-1033
|
TME | Connector: FFC/FPC, horizontal, PIN: 10, top contacts,ZIF, SMT Min Qty: 3 | 0 |
|
$0.7100 / $1.0200 | RFQ |
DISTI #
Molex 52745-1033
|
PEI Genesis | FFC/FPC Connector Contact | 14000 |
|
Buy Now | |
DISTI #
3215797
|
element14 Asia-Pacific | FPC CONNECTOR, RCPT, 10POS, 0.3MM, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 90 |
|
$0.9675 / $1.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52745-1033
Molex
Buy Now
Datasheet
|
Compare Parts:
52745-1033
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.437 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |