-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y4918
|
Newark | Connector, Ffc/Fpc, 12Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Easy-On 52745 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52745-1297 (Alternate Part Number: 822348250509 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3555 |
|
$1.1500 / $1.6100 | Buy Now |
DISTI #
28W0691
|
Newark | Ffc/Fpc Board Connector, Zif, Surface Mount, Receptacle, 12, Top, 0.5 Mm |Molex 52745-1297 (Alternate Part Number: 822348250509 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 15450 |
|
$0.7800 / $0.8690 | Buy Now |
DISTI #
97Y3547
|
Newark | Connector, Ffc/Fpc, 12Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Easy-On 52745 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52745-1297 (Alternate Part Number: 822348250509 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5430 / $0.6030 | Buy Now |
DISTI #
0527451297
|
Avnet Americas | Conn FPC Connector RCP 12 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527451297) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 2000 |
|
$0.8854 / $1.1799 | Buy Now |
DISTI #
538-52745-1297
|
Mouser Electronics | FFC & FPC Connectors RA SMT ZIF TOP 12P GOLD RoHS: Compliant | 3276 |
|
$0.7350 / $1.5200 | Buy Now |
DISTI #
71463680
|
RS | 0.5 FPC ZIF SMT Hsg Assy 12Ckt EmbsTpPkg | Molex Incorporated 52745-1297 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.3800 | RFQ |
|
Onlinecomponents.com | Conn FPC Connector RCP 12 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
15450 Partner Stock |
|
$0.6830 / $0.7650 | Buy Now |
|
Bristol Electronics | 3100 |
|
RFQ | ||
|
Quest Components | 1432 |
|
$0.6773 / $1.9350 | Buy Now | |
DISTI #
52745-1297
|
TTI | FFC & FPC Connectors RA SMT ZIF TOP 12P GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.6790 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52745-1297
Molex
Buy Now
Datasheet
|
Compare Parts:
52745-1297
Molex
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.476 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |