-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6423
|
Newark | Flex Cable Connector, pcb Mount,20 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking |Molex 52746-2071 (Alternate Part Number: 822348157464 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 31157 |
|
$1.3400 | Buy Now |
DISTI #
56R1787
|
Newark | Ffc/Fpc Board Connector, Zif, Surface Mount, Receptacle, 20, Bottom, 0.5 Mm |Molex 52746-2071 (Alternate Part Number: 822348157464 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 / $0.9210 | Buy Now |
DISTI #
25T1466
|
Newark | Ffc/Fpc Board Connector, Zif, Surface Mount, Receptacle, 20, Bottom, 0.5 Mm Rohs Compliant: Yes |Molex 52746-2071 (Alternate Part Number: 822348157464 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 / $1.8100 | Buy Now |
DISTI #
0527462071
|
Avnet Americas | Conn FFC/FPC Socket 20 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0527462071) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
0527462071
|
Avnet Americas | Conn FFC/FPC Socket 20 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0527462071) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5367 | Buy Now |
DISTI #
538-52746-2071
|
Mouser Electronics | FFC & FPC Connectors RA SMT ZIF BTTM 20P GOLD RoHS: Compliant | 4917 |
|
$0.9580 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
31157 Partner Stock |
|
$0.8670 / $0.9790 | Buy Now |
DISTI #
16858654
|
Verical | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 26000 |
|
$0.8800 / $0.9200 | Buy Now |
DISTI #
65677581
|
Verical | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.8800 / $0.9200 | Buy Now |
DISTI #
77309801
|
Verical | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52746-2071
Molex
Buy Now
Datasheet
|
Compare Parts:
52746-2071
Molex
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.634 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |