Part Details for 5280188 (ALTERNATE: 5280188) by RS Pro
Overview of 5280188 (ALTERNATE: 5280188) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5280188 (ALTERNATE: 5280188)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645576
|
RS | Cat5e Cable Gray Unshielded PVC Male RJ45 Male RJ45 Termination 16.4 ft (5m) | RS PRO 5280188 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$6.3700 | Buy Now |