-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3547
|
Newark | Conn, Ffc/Fpc, 30Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52808-3070 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.8840 / $0.9390 | Buy Now |
DISTI #
82AH2797
|
Newark | Conn, Ffc/Fpc, 30Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52808-3070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 722 |
|
$0.9840 / $1.1200 | Buy Now |
DISTI #
0528083070
|
Avnet Americas | Conn FFC Connector SKT 30 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528083070) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.0260 / $1.2415 | Buy Now |
DISTI #
538-52808-3070
|
Mouser Electronics | FFC & FPC Connectors 1.00MM REC 30P VT SMT RoHS: Compliant | 284 |
|
$0.8760 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Conn FFC Connector SKT 30 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.7650 / $0.9690 | Buy Now |
DISTI #
16858706
|
Verical | Conn FFC Connector SKT 30 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.9400 / $0.9700 | Buy Now |
DISTI #
80563693
|
Verical | Conn FFC Connector SKT 30 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.9400 / $0.9700 | Buy Now |
DISTI #
0528083070
|
Avnet Asia | Conn FFC Connector SKT 30 POS 2mm Solder ST SMD Embossed T/R (Alt: 0528083070) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn FFC Connector SKT 30 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.7650 / $0.9690 | Buy Now |
DISTI #
10193544
|
TestEquity LLC | Molex 52808-3070 FFC & FPC Connectors, 1.00mm, Receptacle 30P Vt Smt | 5000 |
|
$1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52808-3070
Molex
Buy Now
Datasheet
|
Compare Parts:
52808-3070
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & T/R PACKAGE | |
Body Breadth | 0.118 inch | |
Body Depth | 0.201 inch | |
Body Length | 1.299 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.556 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |