-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2689
|
Newark | Flex Cable Connector,pcb Mount,28 Contacts,number Of Contact Rows:1,surface Mount Terminal,locking |Molex 52852-2870 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3929 |
|
$1.0600 | Buy Now |
DISTI #
59J0031
|
Newark | Flex Cable Connector,pcb Mount,28 Contacts,number Of Contact Rows:1,surface Mount Terminal,locking |Molex 52852-2870 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8690 / $0.8830 | Buy Now |
DISTI #
52852-2870
|
Avnet Americas | Conn FFC Connector SKT 28 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 52852-2870) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-52852-2870
|
Mouser Electronics | FFC & FPC Connectors 1.0 FFC Non ZIF SMTH sgAssy28CktEmbsTpPkg RoHS: Compliant | 0 |
|
$0.9190 | Order Now |
DISTI #
71463944
|
RS | 1.0 FFC Non ZIF SMTHsgAssy28CktEmbsTpPkg | Molex Incorporated 52852-2870 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.1300 | RFQ |
|
Onlinecomponents.com | 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, Non-ZIF, Bottom Contact Style Receptacle, 28 Circuits, Lead-Free RoHS: Compliant |
3929 Partner Stock |
|
$0.8260 / $0.9490 | Buy Now |
DISTI #
19485262
|
Verical | Conn FFC Connector SKT 28 POS 1mm Solder RA SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.9300 / $0.9400 | Buy Now |
DISTI #
52852-2870
|
Avnet Americas | Conn FFC Connector SKT 28 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 52852-2870) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
Molex 52852-2870
|
PEI Genesis | FFC/FPC Connector Contact | 3929 |
|
Buy Now | |
DISTI #
4250599
|
Farnell | FFC/FPC CONN, R/A RCPT, 28POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 2929 |
|
$1.1481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52852-2870
Molex
Buy Now
Datasheet
|
Compare Parts:
52852-2870
Molex
Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & T/R PACKAGING | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.122 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.252 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0556 N |