Part Details for 5290 by Pomona Electronics
Overview of 5290 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 5290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2375
|
Newark | Adapter, Triaxial Jack-Triaxial Jack, Convert From Coax Type:Triaxial, Convert From Gender:Jack, Convert To Coax Type:Triaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:-, Product Range:- Rohs Compliant: Yes |Pomona 5290 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9900 | Buy Now |
DISTI #
501-1840-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC TRIAX Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
27 In Stock |
|
$47.5876 / $48.1900 | Buy Now |
DISTI #
565-5290
|
Mouser Electronics | RF Adapters - In Series TRIAXIAL F-F SPLICE RoHS: Compliant | 5 |
|
$47.5800 / $47.5900 | Buy Now |
DISTI #
70197142
|
RS | Adapter Triaxial 2 Lug Female to Female Triaxial Brass PTFE 0.38 in. | Pomona Electronics 5290 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9900 | RFQ |
|
Onlinecomponents.com | Conn Triax Adapter F/F 0Hz to 500MHz ST Gold |
1 In Stock |
|
$50.3900 / $55.9900 | Buy Now |
DISTI #
3292156
|
element14 Asia-Pacific | RF ADAPTER, TRIAXIAL JACK-TRIAXIAL JACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$66.9073 | Buy Now |
DISTI #
1359265
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$58.8196 | Buy Now |
DISTI #
3292156
|
Farnell | RF ADAPTER, TRIAXIAL JACK-TRIAXIAL JACK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$59.3837 / $66.5539 | Buy Now |
|
Master Electronics | Conn Triax Adapter F/F 0Hz to 500MHz ST Gold |
1 In Stock |
|
$50.3900 / $55.9900 | Buy Now |
DISTI #
34953.1
|
TestEquity LLC | Pomona 5290 Triaxial (F-F) 2 Lug | 0 |
|
$55.9900 | Buy Now |
Part Details for 5290
5290 CAD Models
5290 Part Data Attributes
|
5290
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5290
Pomona Electronics
RF Connector Adapter, TRIAX-TRIAX, Cable Mount, Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | TRIAX-TRIAX | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |