-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0349
|
Newark | 0.635 Btb St Rec Hsg Assy 20Cktembstppkg Rohs Compliant: Yes |Molex 52901-0274 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Reel | 2640 |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
80AH3560
|
Newark | Mezzanine Conn, Rcpt, 20Pos, 2Row Rohs Compliant: Yes |Molex 52901-0274 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Reel | 2200 |
|
$1.7900 / $1.9200 | Buy Now |
DISTI #
46AJ4415
|
Newark | Mezzanine Conn, Rcpt, 20Pos, 0.635Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 52901-0274 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5089 |
|
$1.3600 | Buy Now |
DISTI #
28W0728
|
Newark | 0.635 Btb St Rec Hsg Assy 20Cktembstppkg/Molex Rohs Compliant: Yes |Molex 52901-0274 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 | Buy Now |
DISTI #
82AH2809
|
Newark | Connector, Ffc/Fpc, 20Pos, 2Row, 0.635Mm Rohs Compliant: Yes |Molex 52901-0274 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3200 / $3.4100 | Buy Now |
DISTI #
59J0083
|
Newark | Mezzanine Conn, Rcpt, 20Pos, 0.635Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 52901-0274 Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $1.7600 | Buy Now |
DISTI #
538-52901-0274
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 20 CKT RoHS: Compliant | 3760 |
|
$1.8200 / $3.2500 | Buy Now |
DISTI #
71464128
|
RS | 0.635 BtB ST Rec Hsg Assy 20CktEmbsTpPkg | Molex Incorporated 52901-0274 RoHS: Not Compliant Min Qty: 440 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 / $3.3600 | RFQ |
|
Onlinecomponents.com | Conn Board to Board RCP 20 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
5280 Partner Stock |
|
$1.5400 / $1.5700 | Buy Now |
DISTI #
52901-0274
|
TTI | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 20 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 440 Package Multiple: 440 Container: Reel |
Americas - 880 In Stock |
|
$1.6100 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52901-0274
Molex
Buy Now
Datasheet
|
Compare Parts:
52901-0274
Molex
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.252 inch | |
Body Depth | 0.402 inch | |
Body Length | 0.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2098 mm | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 52901-0274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52901-0274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10029673-2046 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol FCi | 52901-0274 vs 10029673-2046 |
10029672-2046 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol Communications Solutions | 52901-0274 vs 10029672-2046 |
KX14-20K2E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52901-0274 vs KX14-20K2E |
10029672-2046 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol FCi | 52901-0274 vs 10029672-2046 |
KX14-20N2D | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52901-0274 vs KX14-20N2D |
QG13204J3Y-X03-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Foxconn | 52901-0274 vs QG13204J3Y-X03-TR |
10029673-2046 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol Communications Solutions | 52901-0274 vs 10029673-2046 |