Part Details for 5291A-24-0 by Pomona Electronics
Overview of 5291A-24-0 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5291A-24-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5329
|
Newark | Microvolt/Banana Plug Cord (Black) Mto |Pomona 5291A-24-0 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9900 | Buy Now |
DISTI #
5291A-24-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 24 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3900 | Buy Now |
DISTI #
565-5291A-24-0
|
Mouser Electronics | Test Leads Microvolt/Banana PlugCord MTO Black RoHS: Compliant | 22 |
|
$25.4900 | Buy Now |
DISTI #
71226022
|
RS | MICROVOLT/BANANA PLUG CORD (BLACK) MTO | Pomona Electronics 5291A-24-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.3900 / $29.9900 | Buy Now |
DISTI #
POM-5291A-24-0
|
TME | Test lead, 7A, banana plug 4mm,both sides, insulated, Urated: 1kV Min Qty: 1 | 0 |
|
$33.0500 / $35.2500 | RFQ |
DISTI #
34408.1
|
TestEquity LLC | Pomona 5291A-24-0 Banana Plug Patch Cord, EMF Retractable Sheath, 24in Long, Black, 5291A Series | 0 |
|
$29.9900 | Buy Now |
Part Details for 5291A-24-0
5291A-24-0 CAD Models
5291A-24-0 Part Data Attributes
|
5291A-24-0
Pomona Electronics
Buy Now
|
Compare Parts:
5291A-24-0
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |