Part Details for 5291A-36-2 by Pomona Electronics
Overview of 5291A-36-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5291A-36-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9352
|
Newark | Test Lead, Red, 914.4Mm, 1Kv, 7A, Test Connector Type A:4Mm Banana Plug, Shrouded, Test Connector Type B:4Mm Banana Plug, Shrouded, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Red, Current Rating:7A Rohs Compliant: Yes |Pomona 5291A-36-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.0800 / $32.3300 | Buy Now |
DISTI #
501-2138-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$28.0400 | Buy Now |
DISTI #
565-5291A-36-2
|
Mouser Electronics | Test Leads LOW VOLTAGE RETRAC RoHS: Compliant | 32 |
|
$28.0300 / $28.0400 | Buy Now |
DISTI #
70552439
|
RS | MICROVOLT/BANANA PLUG CORD (RED) | Pomona Electronics 5291A-36-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0400 | RFQ |
|
Onlinecomponents.com | Test Lead, Banana Plug, 4 mm - Banana Plug, 4 mm, 914.4mm, Gold-Plated Tellurium Copper |
1 In Stock |
|
$29.0300 / $32.9900 | Buy Now |
|
Quest Components | 1 |
|
$41.6864 | Buy Now | |
DISTI #
POM-5291A-36-2
|
TME | Test lead, 7A, banana plug 4mm,both sides, insulated, Urated: 1kV Min Qty: 1 | 0 |
|
$33.0300 / $35.2300 | RFQ |
DISTI #
4602950
|
element14 Asia-Pacific | TEST LEAD, RED, 914.4MM, 1KV, 7A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.7651 | Buy Now |
DISTI #
4602950
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Each | 0 |
|
$29.4435 / $32.3074 | Buy Now |
|
Master Electronics | Test Lead, Banana Plug, 4 mm - Banana Plug, 4 mm, 914.4mm, Gold-Plated Tellurium Copper |
1 In Stock |
|
$29.0300 / $32.9900 | Buy Now |
Part Details for 5291A-36-2
5291A-36-2 CAD Models
5291A-36-2 Part Data Attributes
|
5291A-36-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5291A-36-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CABLE LENGTH: 36INCH, PLUG, MALE | |
Connector Type | INTERCONNECTION DEVICE |